2174712222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174712214

DigiKey Part Number
900-2174712214-ND
Manufacturer
Manufacturer Product Number
2174712214
Description
ULTRA-FIT F-S 300MM 18 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.62500¥76.25
25¥7.14560¥178.64
50¥6.80500¥340.25
100¥6.47870¥647.87
300¥5.99543¥1,798.63
500¥5.78290¥2,891.45
1,000¥5.50671¥5,506.71
Manufacturers Standard Package