
2174661062 | |
|---|---|
DigiKey Part Number | 900-2174661062-ND |
Manufacturer | |
Manufacturer Product Number | 2174661062 |
Description | ULTRA-FIT SR R-S 6CKT 300MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2174661062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.90000 | ¥52.90 |
| 10 | ¥44.96400 | ¥449.64 |
| 25 | ¥42.14560 | ¥1,053.64 |
| 50 | ¥40.13320 | ¥2,006.66 |
| 100 | ¥38.21730 | ¥3,821.73 |
| 250 | ¥35.82432 | ¥8,956.08 |
| 500 | ¥34.11540 | ¥17,057.70 |
| 1,000 | ¥32.48851 | ¥32,488.51 |
| 2,500 | ¥30.45704 | ¥76,142.60 |










