2174661021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174661021

DigiKey Part Number
900-2174661021-ND
Manufacturer
Manufacturer Product Number
2174661021
Description
ULTRA-FIT SR R-S 2CKT 150MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2174661021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.16000¥30.16
10¥25.64200¥256.42
25¥24.03720¥600.93
50¥22.88900¥1,144.45
100¥21.79510¥2,179.51
250¥20.43004¥5,107.51
500¥19.45512¥9,727.56
1,000¥18.52689¥18,526.89
2,500¥17.36796¥43,419.90
Manufacturers Standard Package