
2163012215 | |
|---|---|
DigiKey Part Number | 900-2163012215-ND |
Manufacturer | |
Manufacturer Product Number | 2163012215 |
Description | MX150 F-S 450MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥9.63500 | ¥96.35 |
| 25 | ¥9.03000 | ¥225.75 |
| 50 | ¥8.59920 | ¥429.96 |
| 100 | ¥8.18770 | ¥818.77 |
| 300 | ¥7.57627 | ¥2,272.88 |
| 500 | ¥7.30798 | ¥3,653.99 |








