
2162811032 | |
|---|---|
DigiKey Part Number | 900-2162811032-ND |
Manufacturer | |
Manufacturer Product Number | 2162811032 |
Description | MX150 R-S SR 3CKT 300MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162811032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.138" (3.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.35000 | ¥35.35 |
| 10 | ¥30.02100 | ¥300.21 |
| 25 | ¥28.13680 | ¥703.42 |
| 50 | ¥26.79240 | ¥1,339.62 |
| 100 | ¥25.51290 | ¥2,551.29 |
| 250 | ¥23.91504 | ¥5,978.76 |
| 500 | ¥22.77380 | ¥11,386.90 |
| 1,000 | ¥21.68754 | ¥21,687.54 |
| 2,500 | ¥20.33116 | ¥50,827.90 |



