2162801021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162801021

DigiKey Part Number
900-2162801021-ND
Manufacturer
Manufacturer Product Number
2162801021
Description
MX150 R-R SR 2CKT 150MM SN SEALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2162801021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.138" (3.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.68000¥38.68
10¥32.83200¥328.32
25¥30.77080¥769.27
50¥29.30040¥1,465.02
100¥27.90160¥2,790.16
250¥26.15452¥6,538.63
500¥24.90664¥12,453.32
1,000¥23.71874¥23,718.74
2,500¥22.23527¥55,588.18
Manufacturers Standard Package