2153462122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153462124

DigiKey Part Number
900-2153462124-ND
Manufacturer
Manufacturer Product Number
2153462124
Description
SQUBA 3.6 F-S 300MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.52000¥12.52
10¥10.64000¥106.40
25¥9.97400¥249.35
50¥9.49700¥474.85
100¥9.04300¥904.30
300¥8.36740¥2,510.22
500¥8.07112¥4,035.56
1,000¥7.68580¥7,685.80
2,500¥7.20476¥18,011.90
Manufacturers Standard Package