2153432212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2153432212
Molex FiT City

2153432213

DigiKey Part Number
900-2153432213-ND
Manufacturer
Manufacturer Product Number
2153432213
Description
MINI-FIT JR. M-S 225MM 18 AWG RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.8" (225.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.8" (225.0mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.43716¥16,092.90

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC