2153101022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153101022

DigiKey Part Number
900-2153101022-ND
Manufacturer
Manufacturer Product Number
2153101022
Description
MIZUP25 R-R 2CKT 300MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153101022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Locking Ramp
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.70000¥43.70
10¥37.12600¥371.26
25¥34.79880¥869.97
50¥33.13400¥1,656.70
100¥31.55200¥3,155.20
250¥29.57680¥7,394.20
500¥28.16586¥14,082.93
1,000¥26.82249¥26,822.49
2,500¥25.14493¥62,862.32
Manufacturers Standard Package