2147512103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147512103
Conectores de alimentación Micro-Fit

2147512103

DigiKey Part Number
900-2147512103-ND
Manufacturer
Manufacturer Product Number
2147512103
Description
MICROFIT 3.0 SR R-S 10CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147512103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.77000¥65.77
10¥55.85900¥558.59
25¥52.36160¥1,309.04
50¥49.86040¥2,493.02
100¥47.48010¥4,748.01
250¥44.50864¥11,127.16
500¥42.38552¥21,192.76
1,000¥40.36429¥40,364.29
Manufacturers Standard Package