2144140001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2144140001
RFID Asset Tracking Solutions
Molex Antenna Solutions

2144140011

DigiKey Part Number
900-2144140011-ND
Manufacturer
Manufacturer Product Number
2144140011
Description
ISM/DSRC ANTENNA_HINGED_B_F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA DSRC, ISM Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2144140011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.9GHz
Frequency Range
5.8GHz ~ 6GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
3.9dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.268" (108.40mm)
Applications
DSRC, ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
10¥29.67900¥296.79
25¥27.34200¥683.55
100¥24.77200¥2,477.20
250¥23.54612¥5,886.53
500¥22.80732¥11,403.66
1,000¥22.19919¥22,199.19
3,000¥21.44810¥64,344.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.