2065230242 | ||
---|---|---|
DigiKey Part Number | 900-2065230242-ND | |
Manufacturer | ||
Manufacturer Product Number | 2065230242 | |
Description | CONN RCPT HSG 24POS 2.00MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥11.70900 | ¥117.09 |
160 | ¥9.67025 | ¥1,547.24 |
1,120 | ¥7.63435 | ¥8,550.47 |
2,560 | ¥7.12540 | ¥18,241.02 |