2037000020 | ||
---|---|---|
DigiKey Part Number | 900-2037000020-ND | |
Manufacturer | ||
Manufacturer Product Number | 2037000020 | |
Description | MINI50 2CKT MALE INLINE POL A | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Header Black 0.079" (2.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.50000 | ¥7.50 |
10 | ¥6.17300 | ¥61.73 |
100 | ¥5.14210 | ¥514.21 |
4,000 | ¥3.72825 | ¥14,913.00 |
8,000 | ¥3.41970 | ¥27,357.60 |
12,000 | ¥3.34256 | ¥40,110.72 |