2012002144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥4.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,390
Unit Price: ¥3.97000

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: ¥7.00420
Datasheet
2012002024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2012002144

DigiKey Part Number
900-2012002144-ND
Manufacturer
Manufacturer Product Number
2012002144
Description
SPOT-ON 2.0 W/B SR SMT REC HSG 1
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2012002144 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.