2011964150 | |
---|---|
DigiKey Part Number | WM25205-ND |
Manufacturer | |
Manufacturer Product Number | 2011964150 |
Description | SPOT-ON 2.0 W/B SMT RETAINER 15P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 201196, 201200 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 15 | |
For Use With/Related Products | 201196, 201200 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.47100 | ¥14.71 |
200 | ¥1.05825 | ¥211.65 |
1,000 | ¥0.82826 | ¥828.26 |
2,600 | ¥0.75926 | ¥1,974.08 |