


2011956000 | |
|---|---|
DigiKey Part Number | WM25202TR-ND - Tape & Reel (TR) WM25202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2011956000 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2011956000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 27.6µin (0.70µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.30440 | ¥7.61 |
| 50 | ¥0.28940 | ¥14.47 |
| 100 | ¥0.27620 | ¥27.62 |
| 250 | ¥0.25868 | ¥64.67 |
| 500 | ¥0.24644 | ¥123.22 |
| 1,000 | ¥0.23462 | ¥234.62 |
| 2,500 | ¥0.21988 | ¥549.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.21359 | ¥2,563.08 |
| 24,000 | ¥0.20339 | ¥4,881.36 |
| 36,000 | ¥0.19765 | ¥7,115.40 |
| 60,000 | ¥0.19065 | ¥11,439.00 |
| 84,000 | ¥0.18618 | ¥15,639.12 |
| 120,000 | ¥0.18155 | ¥21,786.00 |









