Connector Backshell For Mega-Fit Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Mega-Fit Receptacles
2001220102
2001220102
Example of Mega-Fit assembly

2001220102

DigiKey Part Number
WM14950-ND
Manufacturer
Manufacturer Product Number
2001220102
Description
GLOW WIRE MEGAFIT BACKSHELL HAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Mega-Fit Receptacles
Datasheet
 Datasheet
EDA/CAD Models
2001220102 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Molex
Number of Positions
2
Series
For Use With/Related Products
Mega-Fit Receptacles
Packaging
Bag
Features
2 Required Per Connector
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 13,446 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥4.85994¥13,607.83

Other Suppliers on DigiKey

13,446In Stock
Ships from WEC