1731120488
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120488

DigiKey Part Number
900-1731120488-ND
Manufacturer
Manufacturer Product Number
1731120488
Description
FCT TERM SIGN STAMPED PLG CRP 26
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.13500¥41.35
25¥3.87680¥96.92
50¥3.69140¥184.57
100¥3.51450¥351.45
350¥3.21634¥1,125.72
700¥3.06266¥2,143.86
1,050¥2.97622¥3,125.03
2,800¥2.77715¥7,776.02
Manufacturers Standard Package