1731120466
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120466

DigiKey Part Number
900-1731120466-ND
Manufacturer
Manufacturer Product Number
1731120466
Description
COAX CRIMP CONTACT 75 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold RG-179, 187 Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120466 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
RG-179, 187
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer
Termination Finish
Gold, Tin
Termination Finish Thickness
8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.38000¥37.38
10¥31.73000¥317.30
25¥29.74040¥743.51
50¥28.31960¥1,415.98
100¥26.96670¥2,696.67
300¥24.95500¥7,486.50
500¥24.07172¥12,035.86
1,000¥22.92351¥22,923.51
2,500¥21.48987¥53,724.68
Manufacturers Standard Package