Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110934 | |
|---|---|
DigiKey Part Number | 900-1731110934-ND |
Manufacturer | |
Manufacturer Product Number | 1731110934 |
Description | FCT HOOD S2 0 DEG MTL W/SCRWLCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110934 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040098 | Molex | 753 | WM12505-ND | ¥1,517.00000 | Parametric Equivalent |
| 1731110060 | Molex | 549 | WM16649-ND | ¥1,296.00000 | Parametric Equivalent |
| 1731110072 | Molex | 94 | 1731110072-ND | ¥1,542.00000 | Parametric Equivalent |
| 1731110082 | Molex | 0 | 1731110082-ND | ¥1,330.83000 | Parametric Equivalent |
| 1731110185 | Molex | 441 | WM25643-ND | ¥2,099.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥32.15181 | ¥96,455.43 |














