
1731110694 | |
|---|---|
DigiKey Part Number | 900-1731110694-ND |
Manufacturer | |
Manufacturer Product Number | 1731110694 |
Description | FCT HOOD S2 0 DEG MTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110694 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040098 | Molex | 753 | WM12505-ND | ¥79.87000 | Parametric Equivalent |
| 1731110060 | Molex | 549 | WM16649-ND | ¥68.23000 | Parametric Equivalent |
| 1731110072 | Molex | 94 | 1731110072-ND | ¥81.18000 | Parametric Equivalent |
| 1731110185 | Molex | 441 | WM25643-ND | ¥110.49000 | Parametric Equivalent |
| 1-1478762-5 | TE Connectivity AMP Connectors | 425 | A121056-ND | ¥100.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.50000 | ¥112.50 |
| 10 | ¥95.58100 | ¥955.81 |
| 25 | ¥89.59680 | ¥2,239.92 |
| 50 | ¥85.31740 | ¥4,265.87 |
| 100 | ¥81.24700 | ¥8,124.70 |
| 300 | ¥75.19043 | ¥22,557.13 |
| 500 | ¥72.53134 | ¥36,265.67 |
| 1,000 | ¥69.07370 | ¥69,073.70 |



