




1727620008 | |
|---|---|
DigiKey Part Number | WM24166-ND |
Manufacturer | |
Manufacturer Product Number | 1727620008 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727620008 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013083 | Molex | 11,316 | WM1019-ND | ¥3.40000 | Parametric Equivalent |
| 0039013089 | Molex | 16,085 | WM24063-ND | ¥6.71000 | Parametric Equivalent |
| 1969604-8 | TE Connectivity AMP Connectors | 1,226 | A123494-ND | ¥3.32000 | Parametric Equivalent |
| 4282-3-08-D | CNC Tech | 1,911 | 1175-4282-3-08-D-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.04500 | ¥50.45 |
| 25 | ¥4.72360 | ¥118.09 |
| 50 | ¥4.49880 | ¥224.94 |
| 100 | ¥4.28290 | ¥428.29 |
| 250 | ¥4.01448 | ¥1,003.62 |
| 500 | ¥3.82244 | ¥1,911.22 |
| 1,000 | ¥3.63993 | ¥3,639.93 |
| 2,500 | ¥3.41200 | ¥8,530.00 |







