




1727620010 | |
|---|---|
DigiKey Part Number | 1727620010-ND |
Manufacturer | |
Manufacturer Product Number | 1727620010 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727620010 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013103 | Molex | 4,761 | 23-0039013103-ND | ¥3.94000 | Parametric Equivalent |
| 0039013109 | Molex | 135 | 23-0039013109-ND | ¥8.32000 | Parametric Equivalent |
| 1-1586000-0 | TE Connectivity AMP Connectors | 5 | A30658-ND | ¥2.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥6.74000 | ¥67.40 |
| 25 | ¥6.31800 | ¥157.95 |
| 50 | ¥6.01700 | ¥300.85 |
| 100 | ¥5.72930 | ¥572.93 |
| 250 | ¥5.37036 | ¥1,342.59 |
| 500 | ¥5.11368 | ¥2,556.84 |
| 1,600 | ¥4.71060 | ¥7,536.96 |
| 3,200 | ¥4.48582 | ¥14,354.62 |



