1727182122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1727182122
Molex FiT City

1727182122

DigiKey Part Number
WM22166-ND
Manufacturer
Manufacturer Product Number
1727182122
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.63700¥6.37
25¥0.59560¥14.89
50¥0.56720¥28.36
100¥0.54000¥54.00
250¥0.50644¥126.61
500¥0.48210¥241.05
1,000¥0.45895¥458.95
2,500¥0.43021¥1,075.52