1722564107 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,150
Unit Price: ¥4.22000
Datasheet
172256_7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1722564107

DigiKey Part Number
WM26344-ND
Manufacturer
Manufacturer Product Number
1722564107
Description
CONN RCPT HSG 7POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722564107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Glow Wire Compliant, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.88700¥38.87
25¥3.63840¥90.96
50¥3.46500¥173.25
100¥3.29870¥329.87
250¥3.09180¥772.95
500¥2.94410¥1,472.05
1,000¥2.80335¥2,803.35
2,500¥2.62780¥6,569.50
Manufacturers Standard Package