




1510980006 | |
|---|---|
DigiKey Part Number | 1510980006-ND |
Manufacturer | |
Manufacturer Product Number | 1510980006 |
Description | CONN HDR HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Header Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510980006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 70 | ¥2.06386 | ¥144.47 |
| 140 | ¥1.96457 | ¥275.04 |
| 560 | ¥1.78132 | ¥997.54 |
| 1,050 | ¥1.70398 | ¥1,789.18 |
| 5,040 | ¥1.52535 | ¥7,687.76 |
| 10,010 | ¥1.45327 | ¥14,547.23 |




