



1510980005 | |
|---|---|
DigiKey Part Number | 1510980005-ND |
Manufacturer | |
Manufacturer Product Number | 1510980005 |
Description | CONN HDR HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Header Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510980005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.33000 | ¥3.33 |
| 80 | ¥2.43663 | ¥194.93 |
| 160 | ¥2.32038 | ¥371.26 |
| 560 | ¥2.12373 | ¥1,189.29 |
| 1,040 | ¥2.03281 | ¥2,114.12 |
| 5,040 | ¥1.81848 | ¥9,165.14 |
| 10,000 | ¥1.73269 | ¥17,326.90 |





