



1451300403 | |
|---|---|
DigiKey Part Number | WM25349-ND |
Manufacturer | |
Manufacturer Product Number | 1451300403 |
Description | NANO-FIT-TO-NANO-FIT OFF-THE-SHE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 1451300403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥33.70100 | ¥337.01 |
| 25 | ¥31.58520 | ¥789.63 |
| 50 | ¥30.07740 | ¥1,503.87 |
| 100 | ¥28.64100 | ¥2,864.10 |
| 250 | ¥26.84796 | ¥6,711.99 |
| 500 | ¥25.56686 | ¥12,783.43 |
| 1,000 | ¥24.34736 | ¥24,347.36 |
| 2,500 | ¥22.82462 | ¥57,061.55 |









