1301490037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490037

DigiKey Part Number
WM22393-ND
Manufacturer
Manufacturer Product Number
1301490037
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (4P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
250V
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥833.56000¥833.56
10¥754.81900¥7,548.19
25¥725.56880¥18,139.22
50¥704.19040¥35,209.52
100¥683.43740¥68,343.74
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC