
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-20R | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 277VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.65000 | ¥347.65 |
| 10 | ¥314.85100 | ¥3,148.51 |
| 25 | ¥302.65880 | ¥7,566.47 |
| 50 | ¥293.74420 | ¥14,687.21 |
| 100 | ¥285.09360 | ¥28,509.36 |
| 250 | ¥274.04280 | ¥68,510.70 |











