120254-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540123

DigiKey Part Number
WM26264-ND
Manufacturer
Manufacturer Product Number
1202540123
Description
SENSOR THROUGH-BEAM NPN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
NPN
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥417.86000¥417.86
5¥385.34000¥1,926.70
15¥366.59600¥5,498.94
30¥356.02200¥10,680.66
60¥346.31783¥20,779.07
105¥339.06657¥35,601.99
Manufacturers Standard Package

Other Suppliers on DigiKey

13In Stock
Ships from WEC