


Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.54000 | ¥312.54 |
| 10 | ¥265.64000 | ¥2,656.40 |
| 25 | ¥249.01080 | ¥6,225.27 |
| 50 | ¥237.13400 | ¥11,856.70 |
| 100 | ¥225.82480 | ¥22,582.48 |
| 250 | ¥211.70332 | ¥52,925.83 |










