
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥338.60000 | ¥338.60 |
| 10 | ¥287.81600 | ¥2,878.16 |
| 25 | ¥269.80280 | ¥6,745.07 |
| 50 | ¥256.93060 | ¥12,846.53 |
| 100 | ¥244.68040 | ¥24,468.04 |
| 250 | ¥229.38016 | ¥57,345.04 |
Other Suppliers on DigiKey


