Jackscrew, Thumb Screw For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B71E014255

DigiKey Part Number
6022-B71E014255-ND
Manufacturer
Manufacturer Product Number
B71E014255
Description
4-40 X 1.90 THUMBSCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Backshell
Manufacturer
Northern Technologies
Length - Threaded Portion Below Head
0.240" (6.10mm)
Packaging
Bulk
Length - Below Head
0.400" (10.16mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew, Thumb Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.70000¥3.70
10¥3.14700¥31.47
25¥2.94480¥73.62
50¥2.80540¥140.27
100¥2.67130¥267.13
250¥2.50348¥625.87
500¥2.38356¥1,191.78
1,000¥2.26975¥2,269.75
2,500¥2.12754¥5,318.85
Manufacturers Standard Package