Jackscrew Socket For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120059

DigiKey Part Number
WM12680-ND
Manufacturer
Manufacturer Product Number
1731120059
Description
FCT SCREW 4-40 UNC LOCKING HOOK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Backshell
Manufacturer
Molex
Length - Threaded Portion Below Head
0.315" (8.00mm)
Packaging
Bulk
Length - Below Head
0.315" (8.00mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥10.32300¥103.23
25¥9.67520¥241.88
50¥9.21340¥460.67
200¥8.35435¥1,670.87
400¥7.95543¥3,182.17
600¥7.73088¥4,638.53
1,000¥7.45714¥7,457.14
2,600¥6.97107¥18,124.78
Manufacturers Standard Package