Hood Connector Side Entry PG29 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG29 24B IP66 - Dust Tight, Water Resistant
0936013680
0936013680
Molex - Sealed Connectors

0936013680

DigiKey Part Number
WM22622-ND
Manufacturer
Manufacturer Product Number
0936013680
Description
CONN HOOD SIDE ENTRY SZ24B PG29
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
PG29
Series
Size / Dimension
4.744" L x 1.713" W x 3.150" H (120.50mm x 43.50mm x 80.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥534.24000¥534.24
10¥454.09100¥4,540.91
25¥425.67720¥10,641.93
50¥405.37840¥20,268.92
100¥386.05240¥38,605.24