Similar





0936011703 | |
|---|---|
DigiKey Part Number | WM12139-ND |
Manufacturer | |
Manufacturer Product Number | 0936011703 |
Description | HOOD SIDE ENTRY 2 PEGS HIGH CONS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300100547 | HARTING | 119 | 1195-3103-ND | ¥413.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥548.30600 | ¥2,741.53 |














