Similar





0936010834 | |
|---|---|
DigiKey Part Number | WM12111-ND |
Manufacturer | |
Manufacturer Product Number | 0936010834 |
Description | SURFACE MOUNTING HOUSING 1 LEVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Molex | Size / Dimension 3.287" L x 2.244" W x 2.087" H (83.50mm x 57.00mm x 53.00mm) |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300062255 | HARTING | 23 | 1195-5351-ND | ¥514.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥606.77800 | ¥6,067.78 |












