Similar



Category | Termination Style Crimp |
Manufacturer Molex | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8+Ground | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09120083001 | HARTING | 329 | 1195-1375-ND | ¥186.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥100.89260 | ¥5,044.63 |















