


0936014688 | |
|---|---|
DigiKey Part Number | 0936014688-ND |
Manufacturer | |
Manufacturer Product Number | 0936014688 |
Description | CONN HOOD TOP ENTRY PG16 IP66/67 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥226.90800 | ¥2,269.08 |







