




0936014683 | |
|---|---|
DigiKey Part Number | WM12202-ND |
Manufacturer | |
Manufacturer Product Number | 0936014683 |
Description | HOOD SIDE ENTRY + CABLE GLAND, D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.22000 | ¥193.22 |
| 10 | ¥164.19400 | ¥1,641.94 |
| 30 | ¥151.94800 | ¥4,558.44 |
| 50 | ¥146.57180 | ¥7,328.59 |
| 100 | ¥139.57910 | ¥13,957.91 |
| 250 | ¥130.84828 | ¥32,712.07 |
| 500 | ¥124.61118 | ¥62,305.59 |






