Hood Connector Top Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
0936014684
0936014684
Molex - Sealed Connectors

0936014684

DigiKey Part Number
WM12203-ND
Manufacturer
Manufacturer Product Number
0936014684
Description
HOOD TOP ENTRY + CABLE GLAND, DI
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
0936014684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG16
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.06000¥211.06
10¥179.38100¥1,793.81
30¥165.99833¥4,979.95
50¥160.12520¥8,006.26
100¥152.48640¥15,248.64
250¥142.94936¥35,737.34
500¥136.13538¥68,067.69
Manufacturers Standard Package