Base - Panel Mount 90° Connector Side Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
0936014687
0936014687
Molex - Sealed Connectors

0936014687

DigiKey Part Number
WM12206-ND
Manufacturer
Manufacturer Product Number
0936014687
Description
HOOD SIDE ENTRY WITH LEVER + CAB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG21
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Base - Panel Mount 90°
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.56000¥248.56
10¥211.27500¥2,112.75
30¥195.51467¥5,865.44
50¥188.59780¥9,429.89
100¥179.60210¥17,960.21
250¥168.36956¥42,092.39
500¥160.34590¥80,172.95
Manufacturers Standard Package