0908140904 | ||
---|---|---|
DigiKey Part Number | WM3637TR-ND - Tape & Reel (TR) WM3637CT-ND - Cut Tape (CT) WM3637DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0908140904 | |
Description | CONN HEADER SMD 4POS 1.27MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0908140904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.69675 | ¥2,818.05 |
1,200 | ¥3.75741 | ¥4,508.89 |
1,800 | ¥3.52257 | ¥6,340.63 |
3,000 | ¥3.40516 | ¥10,215.48 |
6,000 | ¥3.28774 | ¥19,726.44 |
15,000 | ¥3.05290 | ¥45,793.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥5.17100 | ¥51.71 |
100 | ¥4.31040 | ¥431.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.08100 | ¥60.81 |
100 | ¥5.06810 | ¥506.81 |