
CDBC540-G | |
|---|---|
DigiKey Part Number | 641-1126-2-ND - Tape & Reel (TR) 641-1126-1-ND - Cut Tape (CT) 641-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC540-G |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC540-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.70600 | ¥57.06 |
| 100 | ¥3.72650 | ¥372.65 |
| 500 | ¥2.87448 | ¥1,437.24 |
| 1,000 | ¥2.60000 | ¥2,600.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.25129 | ¥6,753.87 |
| 6,000 | ¥2.07567 | ¥12,454.02 |
| 9,000 | ¥1.98621 | ¥17,875.89 |
| 15,000 | ¥1.88571 | ¥28,285.65 |
| 21,000 | ¥1.82620 | ¥38,350.20 |
| 30,000 | ¥1.76837 | ¥53,051.10 |










