
STLM75M2F | |
|---|---|
DigiKey Part Number | 497-6926-2-ND - Tape & Reel (TR) 497-6926-1-ND - Cut Tape (CT) 497-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM75M2F |
Description | SENSOR DIGITAL -55C-125C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STLM75M2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.98700 | ¥59.87 |
| 25 | ¥5.39880 | ¥134.97 |
| 100 | ¥4.75440 | ¥475.44 |
| 250 | ¥4.44696 | ¥1,111.74 |
| 500 | ¥4.26170 | ¥2,130.85 |
| 1,000 | ¥4.10928 | ¥4,109.28 |



