24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
0903273324
0903273324
Picoflex Ribbon Cable Connectors

0903273324

DigiKey Part Number
WM19369-ND
Manufacturer
Manufacturer Product Number
0903273324
Description
CONN RCPT 24POS IDC 26-28AWG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0903273324 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
24
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,077
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02
10¥52.69400¥526.94
25¥49.39280¥1,234.82
50¥47.03600¥2,351.80
100¥44.78990¥4,478.99
250¥41.98652¥10,496.63
500¥39.98346¥19,991.73
1,000¥38.07707¥38,077.07
Manufacturers Standard Package