Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Molex FiT City

2153431213

DigiKey Part Number
900-2153431213-ND
Manufacturer
Manufacturer Product Number
2153431213
Description
MINI-FIT JR. M-S 225MM 18 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.48546¥16,213.65