7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0901560147
0901560147
Molex RF Connectors | Digi-Key Daily

0901560147

DigiKey Part Number
23-0901560147-ND
Manufacturer
Manufacturer Product Number
0901560147
Description
CONN RCPT HSG 7POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901560147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Oxide (PPO)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.43200¥34.32
25¥3.21840¥80.46
50¥3.06640¥153.32
100¥2.91920¥291.92
250¥2.73596¥683.99
500¥2.60530¥1,302.65
1,000¥2.48084¥2,480.84
2,500¥2.32542¥5,813.55
Manufacturers Standard Package