0901512106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥101.35662
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥96.53100
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥98.43809
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: ¥102.10544
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥12.98000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥14.14000
Datasheet

Similar


Samtec Inc.
In Stock: 80
Unit Price: ¥13.56000
Datasheet

Similar


Samtec Inc.
In Stock: 5
Unit Price: ¥14.72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥17.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥17.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.90000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥23.90000
Datasheet

Similar


Samtec Inc.
In Stock: 14
Unit Price: ¥10.83000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901512106

DigiKey Part Number
0901512106-ND
Manufacturer
Manufacturer Product Number
0901512106
Description
CONN RCPT 6POS 0.1 TIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0901512106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.114" (2.90mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
350V
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,880¥22.35170¥64,372.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.